766145401ATR7
CTS Corporation
Description: Array/Network Resistor, Terminator, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234

Overview of 766145401ATR7 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 766145401ATR7 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 766145401ATR7 by CTS Corporation

766145401ATR7
CTS Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
DUAL TERMINATOR
Construction
Solid
Element Power Dissipation
0.12 W
First Element Resistance
680 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
766
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
12
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.55 mm
Package Length
8.65 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.9 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1.6 W
Rated Temperature
25 °C
Resistance
405 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000 Ω
Series
766(DT)
Size Code
2234
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 766145401ATR7
    CTS Corporation
    Array/Network Resistor, Terminator, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234
    VS

Alternate Parts for 766145401ATR7

This table gives cross-reference parts and alternative options found for 766145401ATR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766145401ATR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
766145401APTR7 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234, ROHS COMPLIANT CTS Corporation 766145401ATR7 vs 766145401APTR7
766145401ASP Array/Network Resistor, Terminator, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234 CTS Corporation 766145401ATR7 vs 766145401ASP
766145401ATR13 Array/Network Resistor, Terminator, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234 CTS Corporation 766145401ATR7 vs 766145401ATR13
Part Number Description Manufacturer Compare
766145401ASP Array/Network Resistor, Terminator, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234 CTS Corporation 766145401ATR7 vs 766145401ASP
766145401ATR13 Array/Network Resistor, Terminator, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234 CTS Corporation 766145401ATR7 vs 766145401ATR13
766145401APTR7 Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.6W, 405ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234, ROHS COMPLIANT CTS Corporation 766145401ATR7 vs 766145401APTR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 766145401ATR7 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 766145401ATR7 by CTS Corporation

  • Please alert me when 766145401ATR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 766145401ATR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 766145401ATR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 766145401ATR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 766145401ATR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 766145401ATR7 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: