Part Details for 766145221AP by CTS Corporation
Overview of 766145221AP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766145221AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766145221AP-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14SOIC Min Qty: 840 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5675 | Buy Now |
DISTI #
766145221AP
|
Avnet Americas | Res Thick Film NET 330 Ohm/680 Ohm 2% 1.6W ?100ppm/?C TERM Ceramic 14-Pin SOGN Gull Wing SMD Slide Pack - Bulk (Alt: 766145221AP) RoHS: Compliant Min Qty: 840 Package Multiple: 56 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-766145221AP
|
Mouser Electronics | Resistor Networks & Arrays DUAL 330/680 RoHS: Compliant | 0 |
|
$1.6500 / $1.6700 | Order Now |
|
Onlinecomponents.com | 13 Resistor Dual Terminator Network - 220 ohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
Part Details for 766145221AP
766145221AP CAD Models
766145221AP Part Data Attributes
|
766145221AP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766145221AP
CTS Corporation
RES NTWRK 24 RES MULT OHM 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 8.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.12 W | |
Resistance | 222 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 50 V |