There are no models available for this part yet.
Overview of 766141333GPTR7 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 766141333GPTR7 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
766141333GPTR7-ND
|
DigiKey | RES ARRAY 13 RES 33K OHM 14SOIC Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2910 | Buy Now | |
DISTI #
766141333GPTR7
|
Avnet Americas | Res Thick Film NET 33K Ohm 2% 1.6W ±100ppm/°C BUS Ceramic 14-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 766141333GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.1778 / $1.3786 | Buy Now | |
DISTI #
774-766141333GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 33Kohms 14Pin 2% Bussed RoHS: Compliant | 1008 |
|
$1.2200 / $3.2100 | Buy Now | |
Future Electronics | 766 Series 1.6 W 33 kOhm ±2 % 13 Res. Bussed SMT Resistor Network - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2200 / $1.2500 | Buy Now | ||
Onlinecomponents.com | 13 Resistor Bussed Circuit Network - 33 Kohm (+/-) 2% - 80mW - SOIC-14 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1600 / $1.3400 | Buy Now | ||
DISTI #
766141333GPTR7
|
Avnet Abacus | - Tape and Reel (Alt: 766141333GPTR7) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 766141333GPTR7 by CTS Corporation
Part Data Attributes for 766141333GPTR7 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CTS
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
33000 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.55 mm
|
Package Length
|
8.65 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
33000 Ω
|
Size Code
|
1534
|
Surface Mount
|
YES
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 766141333GPTR7
This table gives cross-reference parts and alternative options found for 766141333GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766141333GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766141333GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234, ROHS COMPLIANT | CTS Corporation | 766141333GPTR7 vs 766141333GPTR13 |