766087221FSP
CTS Corporation
Description: RESISTOR, NETWORK, FILM, R-2R LADDER, 0.9W, SURFACE MOUNT, 1519

Overview of 766087221FSP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 766087221FSP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 766087221FSP by CTS Corporation

766087221FSP
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.12 W
First Element Resistance
220 Ω
Mounting Feature
SURFACE MOUNT
Network Type
R-2R LADDER
Number of Elements
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TUBE
Rated Power Dissipation (P)
0.9 W
Rated Temperature
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1519
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Shape
GULL WING
Working Voltage
50 V
Want to compare parts?
  1. 766087221FSP
    CTS Corporation
    RESISTOR, NETWORK, FILM, R-2R LADDER, 0.9W, SURFACE MOUNT, 1519
    VS

Alternate Parts for 766087221FSP

This table gives cross-reference parts and alternative options found for 766087221FSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766087221FSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
766087221FTR7 RESISTOR, NETWORK, FILM, R-2R LADDER, 0.9W, SURFACE MOUNT, 1519 CTS Corporation 766087221FSP vs 766087221FTR7
Part Number Description Manufacturer Compare
766087221FTR7 RESISTOR, NETWORK, FILM, R-2R LADDER, 0.9W, SURFACE MOUNT, 1519 CTS Corporation 766087221FSP vs 766087221FTR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 766087221FSP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 766087221FSP by CTS Corporation

  • Please alert me when 766087221FSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 766087221FSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 766087221FSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 766087221FSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 766087221FSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 766087221FSP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: