Part Details for 766-163-510G by CTS Corporation
Overview of 766-163-510G by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9510GR-JJG-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F9510GR(R)-JJG-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
NX6510GH-AZ | Renesas Electronics Corporation | 1310/1490/1550 nm DFB-LD for Fiberoptic Communications, , / |
Price & Stock for 766-163-510G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | Resistor Network, Ceramic, 51 Ohm, 50V, 2±%, 200ppm | 7200 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Resistor Network, Ceramic, 51 Ohm, 50V, 2±%, 200ppm | 1637 |
|
$0.5390 / $1.5400 | Buy Now |
|
Quest Components | Resistor Network, Ceramic, 51 Ohm, 50V, 2±%, 200ppm | 1584 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | Resistor Network, Ceramic, 51 Ohm, 50V, 2±%, 200ppm | 1499 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Resistor Network, Ceramic, 51 Ohm, 50V, 2±%, 200ppm | 584 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Resistor Network, Ceramic, 51 Ohm, 50V, 2±%, 200ppm | 80 |
|
$0.7500 / $1.5000 | Buy Now |