Part Details for 766-163-181G by CTS Corporation
Results Overview of 766-163-181G by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
766-163-181G Information
766-163-181G by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-181GEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, Air-Core, 3222, | |
2222SQ-181GEB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, Air-Core, 3222, | |
2222SQ-181GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for 766-163-181G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2411 |
|
RFQ | ||
|
Quest Components | 1928 |
|
$0.4536 / $1.2960 | Buy Now |