Part Details for 765H by Switchcraft Conxall
Overview of 765H by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for 765H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9097
|
Newark | Dc Power Plug, 3A, 24V, Cable, Gender:Plug, Current Rating:3A, Pin Diameter:2.5Mm, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 765H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
137-765H-ND
|
DigiKey | DC POWER PLUG, 0.100" (2.5MM) ID Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7773 | Buy Now |
DISTI #
502-765H
|
Mouser Electronics | DC Power Connectors HI TEMP POWER PLUG 2 RoHS: Compliant | 133 |
|
$3.7700 / $5.2300 | Buy Now |
DISTI #
71019568
|
RS | Connector, Power, DC, HI TEMP POWER PLUG 2 | Switchcraft 765H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $5.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.2000 | Buy Now |
DISTI #
765H
|
TTI | DC Power Connectors HI TEMP POWER PLUG 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6700 / $3.4200 | Buy Now |
DISTI #
000000000005594300
|
Sager | DC Power Connectors HI TEMP POWER PLUG 2 Min Qty: 100 | 0 |
|
$3.3000 / $4.2200 | Buy Now |
Part Details for 765H
765H CAD Models
765H Part Data Attributes
|
765H
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
765H
Switchcraft Conxall
2.5 MM AUDIO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | 2.5 MM AUDIO | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |