There are no models available for this part yet.
Overview of 76586-00000080-05 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76586-00000080-05 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T3411
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 76586-00000080-05 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5600 / $86.2700 | Buy Now | |
DISTI #
480-76586-00000080-05-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7360 | Buy Now | |
DISTI #
785-76586-0000008005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$73.5100 | Order Now | |
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
12 In Stock |
|
$64.0400 / $178.8400 | Buy Now | ||
DISTI #
51581663
|
Verical | Pressure Sensor 150psi Vacuum Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 11 |
|
$122.3300 / $232.4920 | Buy Now | |
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
12 In Stock |
|
$64.0400 / $178.8400 | Buy Now |