Part Details for 76577-00000040-14 by Honeywell Sensing and Control
Overview of 76577-00000040-14 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76577-00000040-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-76577-00000040-14-ND
|
DigiKey | Industrial Pressure Sensors Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$6.3300 / $6.6000 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
89 Partner Stock |
|
$81.1500 / $212.1500 | Buy Now |
DISTI #
65683535
|
Verical | Industrial Pressure Sensor 3.1psi to 7psi Vacuum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 58 |
|
$5.9400 / $6.1900 | Buy Now |
DISTI #
60634402
|
Verical | Industrial Pressure Sensor 3.1psi to 7psi Vacuum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 31 |
|
$5.9400 / $6.1900 | Buy Now |
DISTI #
76577000000401-0
|
TME | 76577-00000040-14 Min Qty: 6 | 89 |
|
$6.6972 / $7.7567 | Buy Now |
DISTI #
76577-00000040-14
|
IBS Electronics | Industrial Pressure Sensor 0psi to 250psi Vacuum Min Qty: 15 Package Multiple: 1 | 104 |
|
$43.7925 | Buy Now |
DISTI #
C1S315200500956
|
Chip1Stop | Pressure sensors, transducers | 89 |
|
$6.6900 / $6.9900 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
89 Partner Stock |
|
$81.1500 / $212.1500 | Buy Now |