-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 288 Contact(s), 18 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2192
|
Newark | Impact 6X16 Unguided Ram 4.9 .39 |Molex 76560-1607 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5400 / $40.8600 | Buy Now |
DISTI #
765601607
|
Avnet Americas | Conn Backplane M 288 POS 1.35mm Solder RA Thru-Hole Tray - Bulk (Alt: 765601607) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0765601607
|
Avnet Americas | Conn Backplane M 288 POS 1.35mm Solder RA Thru-Hole Tray - Trays (Alt: 0765601607) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tray | 0 |
|
$30.3502 / $33.5816 | Buy Now |
DISTI #
538-76560-1607
|
Mouser Electronics | High Speed / Modular Connectors 6P IMPACT RAM 16 COL RoHS: Compliant | 0 |
|
$36.7100 / $42.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3700 / $38.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76560-1607
Molex
Buy Now
Datasheet
|
Compare Parts:
76560-1607
Molex
Board Connector, 288 Contact(s), 18 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 288 |
This table gives cross-reference parts and alternative options found for 76560-1607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76560-1607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761453603 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 76560-1607 vs 0761453603 |
0761504026 | Board Connector, 288 Contact(s), 18 Row(s), Male, Right Angle | Molex | 76560-1607 vs 0761504026 |
76145-5617 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 76560-1607 vs 76145-5617 |
0761451616 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 76560-1607 vs 0761451616 |
0761451636 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 76560-1607 vs 0761451636 |
0761451613 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 76560-1607 vs 0761451613 |
0761459606 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 76560-1607 vs 0761459606 |