-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRAIN, RELIEF, DRAWER CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-765530-1-ND
|
DigiKey | STRAIN, RELIEF, DRAWER CONN. Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8794 | Buy Now |
DISTI #
765530-1
|
Avnet Americas | Strain Relief for Drawer Connectors Black - Bulk (Alt: 765530-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8637 / $0.9751 | Buy Now |
DISTI #
571-765530-1
|
Mouser Electronics | Standard Card Edge Connectors STRAIN, RELIEF, DRAWER CONN. RoHS: Compliant | 0 |
|
$1.0200 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8200 | Buy Now |
DISTI #
AMP765530-1
|
Heilind Electronics | STRAIN, RELIEF, DRAWER CONN. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRAIN, RELIEF, DRAWER CONN. RoHS: Compliant | 0 |
|
$0.9560 / $1.3930 | Buy Now |
DISTI #
AMP765530-1
|
Interstate Connecting Components | STRAIN, RELIEF, DRAWER CONN. | 0 |
|
Buy Now | |
|
Master Electronics | STRAIN, RELIEF, DRAWER CONN. RoHS: Compliant | 0 |
|
$0.9560 / $1.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765530-1
TE Connectivity
STRAIN, RELIEF, DRAWER CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |