There are no models available for this part yet.
Overview of 765301046 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 765301046 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-765301046-ND
|
DigiKey | 5P 40MM IMPACT MEZZ 16 COL OPEN Min Qty: 3 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
26 In Stock |
|
$29.0500 / $30.1700 | Buy Now | |
DISTI #
765301046
|
Avnet Americas | Conn Backplane RCP 240 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 765301046) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | 0 |
|
RFQ | ||
DISTI #
765301046
|
Avnet Abacus | Conn Backplane RCP 240 POS 1.9mm Press Fit ST Thru-Hole Tray (Alt: 765301046) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804284673
|
Chip1Stop | Connector Backplane RoHS: Compliant pbFree: Yes | 26 |
|
$33.5000 / $35.0000 | Buy Now |