Part Details for 76506TS 008100 by Belden Inc
Overview of 76506TS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 76506TS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0123
|
Newark | Shld Multipair, 6 Pair, 26Awg, 100Ft, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76506TS 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 29 |
|
$416.8500 / $449.1000 | Buy Now |
DISTI #
BEL2472-100-ND
|
DigiKey | MULTI-PAIR 12CON 26AWG GRAY Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0597 | Buy Now |
DISTI #
566-76506TS-100-08
|
Mouser Electronics | Multi-Conductor Cables 26AWG /6 PAIR SHELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$406.7100 / $419.6800 | Order Now |
DISTI #
71076447
|
RS | MachFlex Continuous 300V, 26 AWG 6 Pair Foil&Braid Shield | Belden 76506TS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.5800 / $3.8100 | RFQ |