There are no models available for this part yet.
Overview of 76502TS-GRY-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76502TS-GRY-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multipair Cable - 26 AWG Stranded (7x34) Tinned Copper - PVC Ins. - Aluminum/Polyester Foil Shield - Tinned Copper Braid Shield - PVC - 100ft - Gray. RoHS: Compliant |
300 In Stock |
|
$1.6500 / $2.0000 | Buy Now | ||
DISTI #
66720062
|
Verical | 76502TS-GRY-100 Min Qty: 100 Package Multiple: 100 Date Code: 2251 | Americas - 300 |
|
$2.2490 / $2.6000 | Buy Now | |
Master Electronics | Multipair Cable - 26 AWG Stranded (7x34) Tinned Copper - PVC Ins. - Aluminum/Polyester Foil Shield - Tinned Copper Braid Shield - PVC - 100ft - Gray. RoHS: Compliant |
300 In Stock |
|
$1.6500 / $2.0000 | Buy Now |