Part Details for 765-1202/100-000 by WAGO Innovative Connections
Overview of 765-1202/100-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 765-1202/100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8376
|
Newark | 16-Channel Digital Input/Output, Ethercat, Dc 24 V/2.0 A, 8Xm12 Connection, Wideline |Wago 765-1202/100-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$822.1700 / $943.5600 | Buy Now |
DISTI #
2946-765-1202/100-000-ND
|
DigiKey | 16-CHANNEL DIGITAL INPUT/OUTPUT, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$752.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$766.3800 | Buy Now |
|
Onlinecomponents.com | 16-channel digital input/output - EtherCAT - DC 24 V / 2.0 A - 8xM12 connection - WideLine RoHS: Compliant | 0 |
|
$724.6800 / $766.3700 | Buy Now |