Part Details for 765-1201/100-000 by WAGO Innovative Connections
Overview of 765-1201/100-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 765-1201/100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8375
|
Newark | 16-Channel Digital Input, Ethercat, 24 Vdc, 8Xm12 Connection, Wideline |Wago 765-1201/100-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$756.0600 / $867.6900 | Buy Now |
DISTI #
2946-765-1201/100-000-ND
|
DigiKey | 16-CHANNEL DIGITAL INPUT, ETHERC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$691.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$704.7500 | Buy Now |
|
Onlinecomponents.com | 16-channel digital input - EtherCAT - 24 VDC - 8xM12 connection - WideLine RoHS: Compliant | 0 |
|
$674.7400 / $714.6100 | Buy Now |