Part Details for 7647ADX601UL-CSAU732U1202-U1022 by APEM Inc
Results Overview of 7647ADX601UL-CSAU732U1202-U1022 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7647ADX601UL-CSAU732U1202-U1022 Information
7647ADX601UL-CSAU732U1202-U1022 by APEM Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 7647ADX601UL-CSAU732U1202-U1022
7647ADX601UL-CSAU732U1202-U1022 CAD Models
7647ADX601UL-CSAU732U1202-U1022 Part Data Attributes
|
7647ADX601UL-CSAU732U1202-U1022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7647ADX601UL-CSAU732U1202-U1022
APEM Inc
Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 12 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 19.5 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7647ADX601UL-CSAU732U1202-U1022
This table gives cross-reference parts and alternative options found for 7647ADX601UL-CSAU732U1202-U1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7647ADX601UL-CSAU732U1202-U1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7247ADBUL-CSAU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | 7647ADX601UL-CSAU732U1202-U1022 vs 7247ADBUL-CSAU732U1202-U1022 |
7742NADBUL-CSAU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Panel Mount | 7647ADX601UL-CSAU732U1202-U1022 vs 7742NADBUL-CSAU732U1202-U1022 |
7647AU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Panel Mount | 7647ADX601UL-CSAU732U1202-U1022 vs 7647AU732U1202-U1022 |
7047Y7ADBX601U732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | 7647ADX601UL-CSAU732U1202-U1022 vs 7047Y7ADBX601U732U1202-U1022 |
7042Y4ADBX601UL-CSAU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | 7647ADX601UL-CSAU732U1202-U1022 vs 7042Y4ADBX601UL-CSAU732U1202-U1022 |
7047WWABFUL-CSAU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | 7647ADX601UL-CSAU732U1202-U1022 vs 7047WWABFUL-CSAU732U1202-U1022 |
7942WAX601U732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | 7647ADX601UL-CSAU732U1202-U1022 vs 7942WAX601U732U1202-U1022 |
7447ABX601U732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | 7647ADX601UL-CSAU732U1202-U1022 vs 7447ABX601U732U1202-U1022 |
7942WADBX601UL-CSAU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | 7647ADX601UL-CSAU732U1202-U1022 vs 7942WADBX601UL-CSAU732U1202-U1022 |
7042WWADUL-CSAU732U1202-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Momentary, 4A, 30VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | 7647ADX601UL-CSAU732U1202-U1022 vs 7042WWADUL-CSAU732U1202-U1022 |