Part Details for 76447-318 by Amphenol FCi
Overview of 76447-318 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 76447-318
76447-318 CAD Models
76447-318 Part Data Attributes
|
76447-318
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76447-318
Amphenol FCi
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76447-318
This table gives cross-reference parts and alternative options found for 76447-318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76447-318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68423-718HLF | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76447-318 vs 68423-718HLF |
65523-918 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76447-318 vs 65523-918 |
65524-418 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76447-318 vs 65524-418 |
86794-418 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 76447-318 vs 86794-418 |
65523-118 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76447-318 vs 65523-118 |
77741-418 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76447-318 vs 77741-418 |
8614-20-18-1-L0-10 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 76447-318 vs 8614-20-18-1-L0-10 |
8614-20-18-1-L0-4 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 76447-318 vs 8614-20-18-1-L0-4 |
65530-218 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76447-318 vs 65530-218 |
65520-118 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76447-318 vs 65520-118 |