Part Details for 76408TS 008100 by Belden Inc
Overview of 76408TS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76408TS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0109
|
Newark | Shld Multipair, 8 Pair, 28Awg, 100Ft, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76408TS 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 26 |
|
$602.1000 / $648.6900 | Buy Now |
DISTI #
BEL2466-100-ND
|
DigiKey | MULTI-PAIR 16CON 28AWG GRAY Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.6079 | Buy Now |
DISTI #
566-76408TS-100-08
|
Mouser Electronics | Multi-Conductor Cables 28AWG /8 PAIR SHELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$587.4700 / $606.2000 | Order Now |
DISTI #
71076433
|
RS | MachFlex Continuous 300V, 28 AWG 8 Pair Foil&Braid Shield | Belden 76408TS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Linear Foot | 0 |
|
$5.0000 / $5.3200 | RFQ |