Part Details for 76385-402LF by Amphenol FCi
Overview of 76385-402LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76385-402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06389324
|
Arrow Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2218 | Americas - 990 |
|
$0.2920 / $0.4243 | Buy Now |
DISTI #
P40:2555_08503303
|
Arrow Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2052 | Europe - 20 |
|
$0.3097 / $0.6262 | Buy Now |
DISTI #
BRG76385-402LF
|
Heilind Electronics | DX HDR DR .100 STR TP SH | Americas - 0 in Stock |
|
$0.3858 / $0.3922 | Buy Now |
DISTI #
61896011
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2218 | Americas - 990 |
|
$0.2920 / $0.3913 | Buy Now |
|
Quest Components | 123 |
|
$0.6140 / $1.2280 | Buy Now | |
DISTI #
BRG76385-402LF
|
Interstate Connecting Components | DX HDR DR .100 STR TP SH | 0 |
|
$0.3858 / $0.3922 | Buy Now |
Part Details for 76385-402LF
76385-402LF CAD Models
76385-402LF Part Data Attributes
|
76385-402LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76385-402LF
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.28 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76385-402LF
This table gives cross-reference parts and alternative options found for 76385-402LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76385-402LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76385-402 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 76385-402LF vs 76385-402 |