There are no models available for this part yet.
Overview of 76384-402LF by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76384-402LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. | |
76384-310LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Single Row, 10 positions | |
76384-407LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. |
Price & Stock for 76384-402LF by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30332194
|
Verical | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag Min Qty: 30 Package Multiple: 1 Date Code: 1835 | Americas - 3769 |
|
$0.1884 | Buy Now | |
DISTI #
76444884
|
Verical | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 2000 |
|
$0.3011 | Buy Now |