-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4846
|
Newark | Headers&wire Housings 13P Vert Sr Hdr Au |Amphenol Communications Solutions 76384-313LF RoHS: Not Compliant Min Qty: 3456 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$1.4800 | Buy Now |
DISTI #
609-1315-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$0.7830 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3456 Package Multiple: 18 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3456 Package Multiple: 18 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
306 Partner Stock |
|
$1.0100 / $2.9000 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
306 Partner Stock |
|
$1.0100 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76384-313LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76384-313LF
Amphenol Communications Solutions
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | ROHS COMPLIANT & TUBE PKG. | |
Body Depth | 0.368 inch | |
Body Length | 1.261 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |