-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Single Row, 9 positions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76384-309LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Single Row, 9 positions | |
76384-310LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Single Row, 10 positions | |
76384-407LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8655
|
Newark | Connector, Header, 9Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Fci Dubox 76384 Series Rohs Compliant: Yes |Amphenol Communications Solutions 76384-309LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.2340 | Buy Now |
DISTI #
2266-76384-309LF-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
229 In Stock |
|
$1.5000 | Buy Now |
DISTI #
609-1311-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7033 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.7220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.7220 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
229 Partner Stock |
|
$0.7240 / $1.0500 | Buy Now |
DISTI #
76384-309LF
|
TME | Connector: wire-board, socket, male, PIN: 9, 2.54mm, THT, Dubox®, 3A Min Qty: 1 | 0 |
|
$0.9500 / $1.4900 | RFQ |
|
Master Electronics | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
229 Partner Stock |
|
$0.7240 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76384-309LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76384-309LF
Amphenol Communications Solutions
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Single Row, 9 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | ROHS COMPLIANT & TUBE PKG. | |
Body Depth | 0.368 inch | |
Body Length | 0.861 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |