-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8584
|
Newark | Dubox-76382-403Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 76382-403LF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
609-1292-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
61 In Stock |
|
$0.2032 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.3170 | Buy Now |
|
Onlinecomponents.com | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. RoHS: Compliant |
500 Partner Stock |
|
$0.3121 / $0.8811 | Buy Now |
|
Master Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. RoHS: Compliant |
500 Partner Stock |
|
$0.3121 / $0.8811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76382-403LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76382-403LF
Amphenol Communications Solutions
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76382-403LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76382-403LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76382-403 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 76382-403LF vs 76382-403 |
76382-403LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 76382-403LF vs 76382-403LF |