Part Details for 76382-304LF by Amphenol FCi
Overview of 76382-304LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76382-304LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_10265626
|
Arrow Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2151 | Europe - 5040 |
|
$0.4358 / $0.8371 | Buy Now |
DISTI #
E02:0323_00905682
|
Arrow Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2203 | Europe - 542 |
|
$0.3737 / $0.5266 | Buy Now |
DISTI #
V99:2348_06381487
|
Arrow Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1844 | Americas - 4 |
|
$0.2773 / $0.3557 | Buy Now |
DISTI #
BRG76382-304LF
|
Heilind Electronics | DUBOX | Americas - 0 in Stock |
|
$0.5165 / $0.5428 | Buy Now |
DISTI #
36561374
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 5219 |
|
$0.5200 / $0.7000 | Buy Now |
DISTI #
51624227
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1736 | Americas - 650 |
|
$0.8460 / $1.3125 | Buy Now |
DISTI #
60851300
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2203 | Americas - 527 |
|
$0.3726 / $0.5041 | Buy Now |
DISTI #
BRG76382-304LF
|
Interstate Connecting Components | DUBOX | 0 |
|
$0.5165 / $0.5428 | Buy Now |
DISTI #
Amphenol FCI 76382-304LF
|
PEI Genesis | DX HEADER | 5219 |
|
Buy Now |
Part Details for 76382-304LF
76382-304LF CAD Models
76382-304LF Part Data Attributes
|
76382-304LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76382-304LF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT, BAG PACKAGING | |
Body Breadth | 0.209 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76382-304LF
This table gives cross-reference parts and alternative options found for 76382-304LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76382-304LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76382-304LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 4 positions | Amphenol Communications Solutions | 76382-304LF vs 76382-304LF |