Part Details for 76357-301 by Amphenol FCi
Overview of 76357-301 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76357-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 84 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 68 |
|
$0.5760 / $0.9600 | Buy Now |
Part Details for 76357-301
76357-301 CAD Models
76357-301 Part Data Attributes
|
76357-301
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76357-301
Amphenol FCi
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATING: GOLD, TERMINATION: TIN (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |