76350-103-6
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Overview of 76350-103-6 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for 76350-103-6 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76350-103-6 by Amphenol Communications Solutions

76350-103-6
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 76350-103-6
    Amphenol Communications Solutions
    Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for 76350-103-6

This table gives cross-reference parts and alternative options found for 76350-103-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76350-103-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-103-29-L-Q Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 76350-103-6 vs TSW-103-29-L-Q
HL4803H-F,-M Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT Foxconn 76350-103-6 vs HL4803H-F,-M
76350-103-6 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 76350-103-6 vs 76350-103-6
TSW-103-17-F-D Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 76350-103-6 vs TSW-103-17-F-D
8614-00-06-2-Y0-1-323-LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 76350-103-6 vs 8614-00-06-2-Y0-1-323-LF
91736-406 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 76350-103-6 vs 91736-406
2532-06 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Ho Chien Electronics Group Inc 76350-103-6 vs 2532-06
94654-403H Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 76350-103-6 vs 94654-403H
79257-606 Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 76350-103-6 vs 79257-606
86831-36LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 76350-103-6 vs 86831-36LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76350-103-6 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76350-103-6 by Amphenol Communications Solutions

  • Please alert me when 76350-103-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 76350-103-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76350-103-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 76350-103-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76350-103-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76350-103-6 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: