Part Details for 76347-311LF by Amphenol FCi
Overview of 76347-311LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76347-311LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact | |
76347-401LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact | |
76347-301 | Amphenol Communications Solutions | Dubox® Crimp-to-Wire 2.54mm Contact on Reel, 22-30 AWG Wire |
Price & Stock for 76347-311LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06404851
|
Arrow Electronics | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 28000 |
|
$0.0692 / $0.1020 | Buy Now |
DISTI #
70302530
|
RS | Contact, Socket, 22-20 AWG, Crimp-to-Wire, Gold over Nickel, DUBOX, Basics+ | Amphenol FCI (Amphenol CS) 76347-311LF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.2020 | RFQ |
DISTI #
BRG76347-311LF
|
Heilind Electronics | DX CTW SGP DP STRIP | Americas - 0 in Stock |
|
$0.0869 / $0.0884 | Buy Now |
DISTI #
69702828
|
Verical | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2325 | Americas - 30000 |
|
$0.0874 / $0.0958 | Buy Now |
DISTI #
BRG76347-311LF
|
Interstate Connecting Components | DX CTW SGP DP STRIP | 0 |
|
$0.0869 / $0.0884 | Buy Now |