Part Details for 7632A by APEM Inc
Overview of 7632A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S77632AY266BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for 7632A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2535
|
Newark | Rocker Switch 7000 Miniature Rohs Compliant: Yes |Apem 7632A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $35.5200 | Buy Now |
DISTI #
679-7632A-ND
|
DigiKey | ROCKER SWITCH 7000 MINIATURE Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7392 | Buy Now |
DISTI #
642-7632A
|
Mouser Electronics | Rocker Switches SP ON-MOM SILVER RoHS: Compliant | 0 |
|
$9.8600 / $24.1000 | Order Now |
DISTI #
74998242
|
RS | ROCKER SWITCH 7000 MINIATURE | APEM Components 7632A Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6500 | RFQ |
|
Onlinecomponents.com | Rocker Switch - Single Pole - On-Mom - 4A 30VDC - Silver Contacts - Solder Lug Terminals - Snap-in Mounting. RoHS: Compliant | 0 |
|
$6.0800 / $19.5400 | Buy Now |
|
Master Electronics | Rocker Switch - Single Pole - On-Mom - 4A 30VDC - Silver Contacts - Solder Lug Terminals - Snap-in Mounting. RoHS: Compliant | 0 |
|
$6.0800 / $19.5400 | Buy Now |