Part Details for 76327-240 by Amphenol FCi
Overview of 76327-240 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76327DBVT | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 | |
TPS76327DBVTG4 | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 | |
TPS76327DBVR | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 |
Part Details for 76327-240
76327-240 CAD Models
76327-240 Part Data Attributes
|
76327-240
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76327-240
Amphenol FCi
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76327-240
This table gives cross-reference parts and alternative options found for 76327-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76327-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87606-340H | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 76327-240 vs 87606-340H |
MK21780G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 76327-240 vs MK21780G |
121288-8 | TE's AMP | Check for Price | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 76327-240 vs 121288-8 |
71958-340V | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 76327-240 vs 71958-340V |
95239-340 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 76327-240 vs 95239-340 |
63A80F-YC | Amphenol Corporation | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 76327-240 vs 63A80F-YC |
55-136-80-2-T | Cristek Interconnects Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 76327-240 vs 55-136-80-2-T |
71958-540 | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 76327-240 vs 71958-540 |
87606-640 | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 76327-240 vs 87606-640 |
9-146762-0 | TE Connectivity | Check for Price | 80 MODII RCPT VERT DR | 76327-240 vs 9-146762-0 |