Part Details for 76326-417 by Amphenol FCi
Overview of 76326-417 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76326-417
76326-417 CAD Models
76326-417 Part Data Attributes
|
76326-417
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76326-417
Amphenol FCi
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (75) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76326-417
This table gives cross-reference parts and alternative options found for 76326-417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76326-417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMR017MF4KS | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 76326-417 vs UMR017MF4KS |
UMR017MF0KH | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 76326-417 vs UMR017MF0KH |
22-42-7171 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 76326-417 vs 22-42-7171 |
26-30-1172 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 76326-417 vs 26-30-1172 |
MIL-C-55302/62-A17H | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 76326-417 vs MIL-C-55302/62-A17H |
26-11-2176 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 76326-417 vs 26-11-2176 |
621-71-17GB11 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 76326-417 vs 621-71-17GB11 |
HCSS-17-S-06.00-01 | Board Connector, 17 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 76326-417 vs HCSS-17-S-06.00-01 |
76318-217 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76326-417 vs 76318-217 |
22-42-3170 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 76326-417 vs 22-42-3170 |