Part Details for 76326-308 by Amphenol Communications Solutions
Overview of 76326-308 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 76326-308
76326-308 CAD Models
76326-308 Part Data Attributes
|
76326-308
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76326-308
Amphenol Communications Solutions
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76326-308
This table gives cross-reference parts and alternative options found for 76326-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76326-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 76326-308 vs HCSS-08-S-24.00-01 |
76326-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76326-308 vs 76326-308 |
022-42-6084 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 76326-308 vs 022-42-6084 |
HCSS-08-S-04.00-01-N-G-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 76326-308 vs HCSS-08-S-04.00-01-N-G-ST8 |
A-7674-A8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 76326-308 vs A-7674-A8J561A |
91491-0748 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 76326-308 vs 91491-0748 |
A-7674-B8J154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 76326-308 vs A-7674-B8J154A |
CI0108S0070 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 76326-308 vs CI0108S0070 |
640475-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 76326-308 vs 640475-8 |
26-29-1082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 76326-308 vs 26-29-1082 |