Part Details for 76322-942 by Amphenol Communications Solutions
Overview of 76322-942 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76322ARZ-T7A | Renesas Electronics Corporation | 16-Bit Long-Reach Video Automotive Grade SERDES | |
ISL76322ARZ | Renesas Electronics Corporation | 16-Bit Long-Reach Video Automotive Grade SERDES | |
ISL76322ARZ-T13 | Renesas Electronics Corporation | 16-Bit Long-Reach Video Automotive Grade SERDES |
Part Details for 76322-942
76322-942 CAD Models
76322-942 Part Data Attributes
|
76322-942
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76322-942
Amphenol Communications Solutions
Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76322-942
This table gives cross-reference parts and alternative options found for 76322-942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76322-942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12784SF-X1-N | Board Connector, 84 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 76322-942 vs 12784SF-X1-N |
68411-542 | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76322-942 vs 68411-542 |
PSSHSM-542-D-06-T-TB-0-LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 76322-942 vs PSSHSM-542-D-06-T-TB-0-LF |
12784KDF-Y | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 76322-942 vs 12784KDF-Y |
12784PDF-T | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 76322-942 vs 12784PDF-T |
67375-542 | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76322-942 vs 67375-542 |
12784KDF-Z-N | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | 76322-942 vs 12784KDF-Z-N |
12784KF-W3 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 76322-942 vs 12784KF-W3 |
10085176-342LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 76322-942 vs 10085176-342LF |
87606-442C | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76322-942 vs 87606-442C |