Part Details for 76318-128 by Amphenol FCi
Overview of 76318-128 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76318QDBVRQ1 | Texas Instruments | Low-Power 150-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 | |
TPS76318QDBVRG4Q1 | Texas Instruments | Low-Power 150-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 | |
TPS76318DBVRG4 | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 -40 to 125 |
Part Details for 76318-128
76318-128 CAD Models
76318-128 Part Data Attributes
|
76318-128
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76318-128
Amphenol FCi
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76318-128
This table gives cross-reference parts and alternative options found for 76318-128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76318-128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-44-028-10-012000 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 76318-128 vs 801-44-028-10-012000 |
77424-328 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 76318-128 vs 77424-328 |
66951-Y28LF | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76318-128 vs 66951-Y28LF |
76308-928LF | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76318-128 vs 76308-928LF |
90639-028 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 76318-128 vs 90639-028 |
68685-428LF | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 28 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 76318-128 vs 68685-428LF |
PS-28SD-S4TS1-1 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 76318-128 vs PS-28SD-S4TS1-1 |
316-83-128-41-012101 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 76318-128 vs 316-83-128-41-012101 |
89885-828 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 76318-128 vs 89885-828 |
G808C28131 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 76318-128 vs G808C28131 |