Part Details for 76314-204LF by Amphenol Corporation
Overview of 76314-204LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76314-204LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 8 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
76314-129LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 58 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
76314-207LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 14 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 76314-204LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76314-204LF
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 76314-204LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0680 | Buy Now |
DISTI #
649-76314-204LF
|
Mouser Electronics | Headers & Wire Housings PV RoHS: Compliant | 429 |
|
$1.3600 / $2.4300 | Buy Now |
DISTI #
76314-204LF
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole (Alt: 76314-204LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76314-204LF
76314-204LF CAD Models
76314-204LF Part Data Attributes
|
76314-204LF
Amphenol Corporation
Buy Now
|
Compare Parts:
76314-204LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |