Part Details for 76314-105LF by Amphenol Corporation
Overview of 76314-105LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76314-105LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 10 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
76314-129LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 58 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
76314-207LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 14 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 76314-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76314-105LF
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 76314-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7119 / $1.8089 | Buy Now |
DISTI #
649-76314-105LF
|
Mouser Electronics | Headers & Wire Housings PV RoHS: Compliant | 39 |
|
$2.0700 / $3.7400 | Buy Now |
DISTI #
76314105LF-AMP
|
TME | 76314-105LF | 74 |
|
Buy Now | |
DISTI #
76314-105LF
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole (Alt: 76314-105LF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
76314-105LF
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole (Alt: 76314-105LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |