Part Details for 76308-123LF by Amphenol Communications Solutions
Overview of 76308-123LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-123LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 23 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-102LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 2 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-221LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 21 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 76308-123LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K8584
|
Newark | Pv/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 76308-123LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.4100 | Buy Now |
DISTI #
76308-123LF-ND
|
DigiKey | CONN RCPT 23POS 0.1 GOLD PCB Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4763 | Buy Now |
Part Details for 76308-123LF
76308-123LF CAD Models
76308-123LF Part Data Attributes
|
76308-123LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76308-123LF
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, 23 Positions,Single Row,Vertical,2.54mm pitch,Card Connector.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76308-123LF
This table gives cross-reference parts and alternative options found for 76308-123LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76308-123LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95296-323LF | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 76308-123LF vs 95296-323LF |
801-13-023-10-004000 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 76308-123LF vs 801-13-023-10-004000 |
77793-323 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 76308-123LF vs 77793-323 |
91622-423 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76308-123LF vs 91622-423 |
801-13-023-10-002100 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 76308-123LF vs 801-13-023-10-002100 |
76308-923LF | Dubox® 2.54mm, Board to Board Connector, 23 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 76308-123LF vs 76308-923LF |
MIL-C-55302/62-E23M | 23 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 76308-123LF vs MIL-C-55302/62-E23M |
91622-323 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76308-123LF vs 91622-323 |
MIL-C-55302/62LC23M | 23 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 76308-123LF vs MIL-C-55302/62LC23M |
65780-095LF | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 76308-123LF vs 65780-095LF |