Part Details for 76308-104LF by Amphenol Communications Solutions
Overview of 76308-104LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
76308-104LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-102LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 2 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 76308-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K9809
|
Newark | Conn, Rcpt, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Dubox 76308 Series, Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions 76308-104LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.2500 | Buy Now |
DISTI #
76308-104LF-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$0.8448 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.7960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
199 Partner Stock |
|
$0.8280 / $1.0800 | Buy Now |
DISTI #
C1S227402843387
|
Chip1Stop | Connector Headers and PCB Receptacles | 199 |
|
$1.3400 / $1.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
199 Partner Stock |
|
$0.8280 / $1.0800 | Buy Now |