Part Details for 76308-102 by Amphenol FCi
Overview of 76308-102 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-102LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 2 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-221LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 21 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-215LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 15 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Part Details for 76308-102
76308-102 CAD Models
76308-102 Part Data Attributes
|
76308-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76308-102
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DUAL-METAL CONTACTS | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (51) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for 76308-102
This table gives cross-reference parts and alternative options found for 76308-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76308-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-7890206 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | 76308-102 vs M20-7890206 |
CMS2S-D5H26 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 76308-102 vs CMS2S-D5H26 |
851-99-002-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | 76308-102 vs 851-99-002-30-001 |
CMS2S-G5S14 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 76308-102 vs CMS2S-G5S14 |
1008-102-2101 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 76308-102 vs 1008-102-2101 |
316-83-102-41-013101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 76308-102 vs 316-83-102-41-013101 |
310-93-102-41-105 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | 76308-102 vs 310-93-102-41-105 |
399-83-102-10-003101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 76308-102 vs 399-83-102-10-003101 |
316-83-102-41-011101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 76308-102 vs 316-83-102-41-011101 |
316-87-102-41-004101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 76308-102 vs 316-87-102-41-004101 |