Part Details for 76304WS 008500 by Belden Inc
Overview of 76304WS 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76304WS 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0082
|
Newark | Shld Flex Cable, 4Cond, 22Awg, 500Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76304WS 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,449.6800 / $1,561.8500 | Buy Now |
DISTI #
BEL2676-500-ND
|
DigiKey | CABLE 4CON 22AWG CHROM SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
566-76304WS-500-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG /4 COND SHELD 500FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,394.2400 | Order Now |
DISTI #
71076406
|
RS | MachFlex Continuous 300V, 22 AWG 4 Cond Foil/Spiral Shield | Belden 76304WS 008500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$2.8800 / $3.1300 | RFQ |