Part Details for 762K by Switchcraft Conxall
Overview of 762K by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 762K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7153
|
Newark | Dc Power Plug Connector, 5A, Cable, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 762K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$4.6400 / $6.7000 | Buy Now |
DISTI #
762KSW-ND
|
DigiKey | CONN PWR PLUG 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
464 In Stock |
|
$4.7462 / $10.0100 | Buy Now |
DISTI #
502-762K
|
Mouser Electronics | DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle RoHS: Compliant | 762 |
|
$4.5200 / $6.3200 | Buy Now |
DISTI #
70930168
|
RS | Connector, Power, DC, 2.1mm Locking Plug Red Tip Blk Handle | Switchcraft 762K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1100 / $6.3800 | RFQ |
DISTI #
SWC762K
|
Heilind Electronics | LOCKING POWER PLUG | Americas - 1 in Stock |
|
$6.9000 | Buy Now |
|
Onlinecomponents.com | Connector, Power, DC, 2.1mm Locking Plug Red Tip Blk Handle | Switchcraft 762K RoHS: Compliant |
258 In Stock |
|
$4.3400 / $6.2100 | Buy Now |
DISTI #
53411945
|
Verical | Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2101 | Americas - 255 |
|
$5.7590 / $8.0730 | Buy Now |
DISTI #
762K
|
TTI | DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 58 In Stock |
|
$4.2700 / $6.2600 | Buy Now |
DISTI #
SWC762K
|
Interstate Connecting Components | LOCKING POWER PLUG | 1 |
|
$6.9000 | Buy Now |
DISTI #
000000000003167093
|
Sager | DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle Min Qty: 1 | 490 |
|
$5.0700 / $5.7800 | Buy Now |
Part Details for 762K
762K CAD Models
762K Part Data Attributes
|
762K
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
762K
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER |