Part Details for 762A-RT by Excelta Corporation
Overview of 762A-RT by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 762A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T7468
|
Newark | Tweezers - Replaceable Peek .02" X .012" Tip - Curved |Excelta 762A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2900 | Buy Now |
DISTI #
2827-762A-RT-ND
|
DigiKey | TWEEZERS - REPLACEABLE PEEK .02" Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$83.3300 / $94.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$73.7500 / $93.5200 | Buy Now | |
DISTI #
352IE76278
|
Techni-Tool, Inc. | Excelta 762A-RT Tweezers, Replaceable Peek 0.02"x0.012" Tip, Curved, 5" OAL | 176 |
|
$81.2900 | Buy Now |
DISTI #
352IE76278
|
TestEquity LLC | Excelta 762A-RT Tweezers, Replaceable Peek 0.02"x0.012" Tip, Curved, 5" OAL | 176 |
|
$81.2900 | Buy Now |