-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7204L12J | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L12TPG | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7204L15SOGI8 | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2235
|
Newark | Impact Ortho Bp 6X12 Guide L-Endwall Sn |Molex 76285-7204 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $23.0500 | Buy Now |
DISTI #
0762857204
|
Avnet Americas | Conn Backplane HDR 216 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0762857204) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$16.7925 / $19.8809 | Buy Now |
DISTI #
538-76285-7204
|
Mouser Electronics | Hard Metric Connectors Impact Ortho BP 6x12 Guide L-EndWall Sn RoHS: Compliant | 0 |
|
$22.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9800 / $22.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76285-7204
Molex
Buy Now
Datasheet
|
Compare Parts:
76285-7204
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |