-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12058IUZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function | |
ISL12058IBZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function | |
ISL12058IRTZ-T | Renesas Electronics Corporation | Low Cost and Low Power I2C Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2230
|
Newark | Impact Ortho Bp 6X12 Open Ends- Sn |Molex 76285-1205 RoHS: Not Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 | Buy Now |
DISTI #
0762851205
|
Avnet Americas | Conn Backplane HDR 216 POS 1.9mm/2.15mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0762851205) RoHS: Compliant Min Qty: 308 Package Multiple: 308 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4600 / $21.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76285-1205
Molex
Buy Now
Datasheet
|
Compare Parts:
76285-1205
Molex
Board Connector, 144 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76285-1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76285-1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76285-1227 | Board Connector, 144 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, | Molex | 76285-1205 vs 76285-1227 |
76285-1228 | Board Connector, 144 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, | Molex | 76285-1205 vs 76285-1228 |
76285-7207 | Board Connector, 144 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, | Molex | 76285-1205 vs 76285-7207 |
76285-1224 | Board Connector, 144 Contact(s), 18 Row(s), Male, Straight, Press Fit Terminal, | Molex | 76285-1205 vs 76285-1224 |