Part Details for 76282-729 by Amphenol Communications Solutions
Overview of 76282-729 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76282-729
76282-729 CAD Models
76282-729 Part Data Attributes
|
76282-729
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76282-729
Amphenol Communications Solutions
Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76282-729
This table gives cross-reference parts and alternative options found for 76282-729. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76282-729, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-129-02-G-DV-PE-BE-LC | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 76282-729 vs HLE-129-02-G-DV-PE-BE-LC |
SSM-129-S-DV-LC | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 76282-729 vs SSM-129-S-DV-LC |
AF2D-58-T/G-CMS-B/A | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 76282-729 vs AF2D-58-T/G-CMS-B/A |
SSM-129-S-DV-BE | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 76282-729 vs SSM-129-S-DV-BE |
150258-6 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | 76282-729 vs 150258-6 |
71958-529J | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76282-729 vs 71958-529J |
G809A205841 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 76282-729 vs G809A205841 |
76282-729 | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 76282-729 vs 76282-729 |
2-87997-9 | CONNECTOR, 58 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 76282-729 vs 2-87997-9 |
225016202910001 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | 76282-729 vs 225016202910001 |