Part Details for 76250 by Nortel Networks
Results Overview of 76250 by Nortel Networks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76250 Information
76250 by Nortel Networks is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157625-0311J11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Without MYLAR | |
10157625-0311K11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Without MYLAR | |
V62/07625-01XE | Texas Instruments | Enhanced Product Single Inverter Gate 5-SOT-23 -55 to 125 |
Price & Stock for 76250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 392 |
|
RFQ |