Part Details for 76230-963 by Amphenol FCi
Overview of 76230-963 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762301Q2A | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | |
5962-9762301QSA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
V62/07623-01XE | Texas Instruments | Enhanced Product Low-Power Single Schmitt-Trigger Buffer 5-SC70 -55 to 125 |
Part Details for 76230-963
76230-963 CAD Models
76230-963 Part Data Attributes
|
76230-963
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76230-963
Amphenol FCi
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 76230-963
This table gives cross-reference parts and alternative options found for 76230-963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76230-963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76230-963LF | PCB Terminal, LEAD FREE | Amphenol FCi | 76230-963 vs 76230-963LF |