Part Details for 76224 by Brady Worldwide Inc
Results Overview of 76224 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76224 Information
76224 by Brady Worldwide Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 76224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1884
|
Newark | Tag, b851 5.75X3 Red/Blk/Wht 76224-25/Pac/Pack Of 25 Tags |Brady 76224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 118 |
|
$54.9900 | Buy Now |
DISTI #
2267-76224-ND
|
DigiKey | B851 5.75X3 RED/BLK/WHT 2-SIDED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.2800 | Buy Now |
|
Onlinecomponents.com | Lockout Tag Danger -Do Not Operate 5.75 in. L x 3.00 in. W Black/Red/White Polyester RoHS: Compliant | 0 |
|
$52.8100 / $54.9900 | Buy Now |
DISTI #
10026163
|
TestEquity LLC | Brady 76224 DANGER Do Not Operate Lockout Tag, 5.75 x 3", 25 per Package | 0 |
|
$54.9900 | Buy Now |