Part Details for 762-5304/8000-002 by WAGO Innovative Connections
Overview of 762-5304/8000-002 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5304-EVALZ | Analog Devices | Evaluation Board | |
AD5304BRMZ-REEL | Analog Devices | 8-BIT QUAD DAC I.C. | |
ADP5304-EVALZ | Analog Devices | ULP Buck EVB PIEZO, LFCSP |
Price & Stock for 762-5304/8000-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7425
|
Newark | Touch Panel, 10.1", 1280X800P, 18-31.2V, Meter Display Type:Capacitive Touch Screen, Display Size:293Mm X 223Mm, Display Resolution:1280 X 800 Pixels, Screen Size:10.1", Supply Voltage Min:18V, Supply Voltage Max:31.2V Rohs Compliant: Yes |Wago 762-5304/8000-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,709.2900 / $4,156.5100 | Buy Now |
DISTI #
2946-762-5304/8000-002-ND
|
DigiKey | TOUCH PANEL 600, 25.7 CM (10.1") Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$3,288.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3,653.7500 | Buy Now |
|
Onlinecomponents.com | Advanced Line - 10.1" (25.7 cm) - 1280 x 800 pixels - 2 x ETHERNET, 2 x USB, CAN, DI/DO, RS-232/485, Audio - Control Panel RoHS: Compliant | 0 |
|
$3,403.9400 / $3,551.4400 | Buy Now |