-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2227
|
Newark | Impact Dc 3X16 Gr Sn |Molex 76170-5226 Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $20.0300 | Buy Now |
DISTI #
0761705226
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705226) RoHS: Compliant Min Qty: 147 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 90 |
|
$12.4052 / $21.4091 | Buy Now |
DISTI #
538-76170-5226
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 3x16 GR Sn RoHS: Compliant | 0 |
|
$17.2700 | Order Now |
DISTI #
71466244
|
RS | Impact DC 3x16 GR Sn | Molex Incorporated 76170-5226 RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1800 / $25.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8600 / $16.9800 | Buy Now |
DISTI #
0761705226
|
Avnet Americas | Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0761705226) RoHS: Compliant Min Qty: 147 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 90 |
|
$12.4052 / $21.4091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76170-5226
Molex
Buy Now
Datasheet
|
Compare Parts:
76170-5226
Molex
Board Connector, 144 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Body Breadth | 0.589 inch | |
Body Depth | 0.949 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |